618NN
ebm-papstDC Fan Axial Ball Bearing 48V 36V to 56V 23.54CFM 35dB 60 X 60 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
618NN
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
2.1 W
Maximum Airflow:
23.54 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
The EBM-PAPST part 618NN is a high-quality DC fan that features an axial ball bearing design. With a voltage range of 36V to 56V, this fan provides reliable cooling performance for various applications. The compact size of 60 X 60 X 25.4mm makes it suitable for installations with space constraints. Despite its small size, the fan offers an impressive airflow of 23.54CFM. Additionally, the noise level of just 35dB ensures quiet operation. Trust the EBM-PAPST 618NN to provide efficient and silent cooling for your electronic devices.
Search Keywords:
618NN
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$51.84
$51.840
5
$51.06
$255.300
10
$46.75
$467.500
25
$42.22
$1,055.500
50
$41.06
$2,053.000
100
$38.03
$3,803.000
250
+
$37.46
$9,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
919-109J-51PX
RF Connector MCX Straight PCB Jack 50 Ohm
SKHHPKA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
0826-1G1T-43-F
MagJack 10/100/1000 Base-T - 1 Port RJ45 - 8 Cores per Jack - Green, Green LED - 90° Angle...
291V1022F624AB
Rotary Encoder - Optical - 6 Pulses/Revolution - Quadrature - 4.75V to 5.25V - Actuator 1/...