help desk software
DATA SHEET

6224N/12M

ebm-papst

DC AXIAL FANS

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6224N/12M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
206 CFM
Noise Level:
50 dB
Special Features:
Speed Sensor
Termination:
Terminals
Housing Material:
Aluminum
Operating Temperature:
-20 to 72 °C
DC AXIAL FANS
Search Keywords:
6224N12M
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$135.60
$135.600
5
$108.86
$544.300
10
$104.26
$1,042.600
25
$101.37
$2,534.250
50
$96.60
$4,830.000
100
$95.64
$9,564.000
250 +
$94.69
$23,672.500
Tools/3D Models