6224NH
ebm-papstDC Fan Axial Ball Bearing - 24V - 12V to 28V - 282.5CFM - 51dBA - 172 x 51mm Round - 4000RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6224NH
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
24 V
Power Rating:
26 W
Maximum Airflow:
282CFM
Noise Level:
61 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Aluminum
Operating Temperature:
-20 to 55 °C
The 6224NH is a 24VDC Axial Fan with ball bearing and electronically commutated external rotor motor, fully integrated communication electronics with electronic protection against reverse polarity, blocking, electronic motor current limitation in the start-up phase when rotor is blocked, mounting from either face using two 4 fiberglass-reinforced plastic PA impeller and metal fan housing 3mm holes, terminal power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
6224NH
IN STOCK:
203
Ships today, if you order in
Manufacturer Stock:
8
can ship
10/28/24
Factory Lead-Time
13 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$123.31
$123.310
5
$121.39
$606.950
10
$109.77
$1,097.700
25
$107.40
$2,685.000
50
$100.34
$5,017.000
75
$98.84
$7,413.000
100
+
$97.35
$9,735.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-178288-6
DYNAMIC D3100 REC HSG 6P BLACK
608036-1
SILICONE FUSION TAPE,1"X36'
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
CP31E/20
Circuit Protector - 1 Pole - 2A.
RPHF206A
Solid State Relay - 6A - 200VAC - 50/60Hz.