Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6224NM
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
206 CFM
Noise Level:
50 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Aluminum
Operating Temperature:
-20 to 72 °C
The EBM-PAPST part 6224NM is a highly efficient DC fan with an axial ball bearing design. It is designed to function within a voltage range of 12V to 32V, making it compatible with various power supply systems. With an impressive airflow capacity of 206CFM, it effectively circulates air and maintains optimal cooling conditions in electronic devices or industrial applications. Despite its powerful performance, the 6224NM operates quietly with a noise level of 50dB. This makes it an excellent choice for noise-sensitive environments where a balance between cooling performance and low noise is required. Trust EBM-PAPST's proven reliability and superior engineering with the 6224NM to keep your equipment running smoothly.
Search Keywords:
6224NM
IN STOCK:
142
Can Ship immediately
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$116.43
$116.430
5
$114.61
$573.050
10
$106.04
$1,060.400
25
$101.63
$2,540.750
50
$96.21
$4,810.500
100
$93.11
$9,311.000
250
+
$91.72
$22,930.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3048-VI001
Hook-up Wire 28AWG 1.19mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
142-0761-891
SMA High Freq End Launch Jack Assembly, Edge MT, 10 MIL Pin
LSZ52C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
MT223024
Power Relay 24VDC 10A DPDT(35.6x35.5x57)mm Socket
W31-X2M1G-2
Circuit Breaker - Thermal - 1 Pole - 2A, 240VAC/50VDC - Silver Toggle Actuator - Panel Mou...