help desk software
DATA SHEET

6224NMU

ebm-papst

Fan, Axial, 24VDC, Ø172x51mm, 206.0cfm, 11.6W, 2950rpm, Ball Bearing, IP68

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6224NMU
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
206 CFM
Noise Level:
50 dB
Special Features:
IP54
Termination:
Lead Wires
Housing Material:
Aluminum
IP Rating:
IP54
Operating Temperature:
-20 to 60 °C
Fan, Axial, 24VDC, Ø172x51mm, 206.0cfm, 11.6W, 2950rpm, Ball Bearing, IP68
Search Keywords:
6224NMU
IN STOCK: 31
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.43
$128.430
5
$126.54
$632.700
10
$119.62
$1,196.200
25
$114.57
$2,864.250
50
$107.20
$5,360.000
75
$106.13
$7,959.750
100 +
$105.07
$10,507.000
Tools/3D Models