help desk software
DATA SHEET

624L

ebm-papst

DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 20dB 60 X 60 X 25.4mm Low Speed .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
624L
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1 W
Maximum Airflow:
12.4 CFM
Noise Level:
20 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
This EBM-PAPST 624L is a high-quality axial DC fan equipped with a durable ball bearing design, making it ideal for long-term use. Operating at a voltage range of 18V to 28V, this fan provides reliable performance with a flow rate of 12.4CFM. With a low noise level of 20dB, this fan is perfect for applications where quiet operation is essential. Measuring at 60 x 60 x 25.4mm, this low-speed fan is compact and efficient, making it a great choice for a variety of cooling needs.
Search Keywords:
624L
IN STOCK: 56
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.68
$34.680
5
$32.99
$164.950
10
$30.18
$301.800
25
$28.82
$720.500
50
$26.90
$1,345.000
100
$25.09
$2,509.000
250 +
$24.71
$6,177.500
Tools/3D Models