help desk software
DATA SHEET

624M

ebm-papst

Fan Axial: Dimensions: 60x60x25mm, Volatage: 12VDC, Flow rate: 17.7CFM, Fan speed: 4550RPM, Noise: 29 dB(A), Ball Bearings w/Wire Leads .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
624M
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1.5 W
Maximum Airflow:
17.7 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
A DC tubeaxial fan with dimensions as 60 mm(Length)x60 mm(Width)x 25 mm(Height), Voltage: 12VDC, a flow rate of 17.7 CFM, afan speed of 4550 RPM, Rated power : 1.5W, Noise level: 29 dBA, and having ball bearing. It has a temperature range of -20 °C to 70°C.
Search Keywords:
624M
IN STOCK: 247
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.41
$34.410
5
$31.89
$159.450
10
$29.97
$299.700
25
$28.25
$706.250
50
$26.68
$1,334.000
100
$24.95
$2,495.000
250 +
$24.30
$6,075.000
Tools/3D Models