624N
ebm-papstDC Fan Axial Ball Bearing 24V 12V to 28V 23.54CFM 35dB 60 X 60 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
624N
RoHS:
Yes
HTS:
8414596590
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.2 W
Maximum Airflow:
23.5 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 624N is a 24VDC standard or basic speed Axial Fan with speed signal, Go/No-go alarm and alarm with limit speed. This fan comes with an external temperature sensor, internal temperature sensor, PWM control input and analogue control input. It features moisture protection, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Right direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
6100RPM Speed rating
2.2W Rated power
-20 to 70°C Maximum ambient temperature range
Electronic protection against reverse polarity
Protected against reverse polarity and locking
Search Keywords:
624N
IN STOCK:
651
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$27.93
$27.930
5
$26.13
$130.650
10
$24.92
$249.200
25
$24.18
$604.500
50
$23.14
$1,157.000
100
$22.19
$2,219.000
250
+
$21.60
$5,400.000
Product Guides