628HH
ebm-papstDC Fan Axial Ball Bearing 48V 36V to 56V 32.96CFM 43dB 60 X 60 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
628HH
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
4.2 W
Maximum Airflow:
32.9CFM
Noise Level:
43 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The EBM-PAPST part 628HH is a high-quality DC fan with axial ball bearings, designed for reliable and efficient performance. Operating at a voltage range of 36V to 56V, this fan delivers a airflow of 32.96CFM with a quiet operation of 43dB. Measuring at 60 x 60 x 25.4mm, this fan is compact and suitable for various cooling applications.
Search Keywords:
628HH
IN STOCK:
57
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$50.19
$50.190
5
$48.25
$241.250
10
$42.55
$425.500
25
$40.45
$1,011.250
50
$39.07
$1,953.500
100
$37.38
$3,738.000
250
+
$36.05
$9,012.500
Product Guides
Product Changes