6318/2TDH4P
ebm-papstDC Fan Axial Ball Bearing - 48V - 36V to 72V - 559.1CFM - 75dB Low Noise/PWM - 9200RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6318/2TDH4P
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
48 V
Power Rating:
150 W
Maximum Airflow:
559CFM
Noise Level:
75 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, External Temperature Sensor, PWM speed control
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 75 °C
The 6318/2TDH4P is a 48VDC Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This high performance DC fan features die-cast aluminum housing, electrical connection is via TR 64 18/20/22AWG speed signal and control input cable. The motor is protected against reverse polarity and blocked rotor. The rotational direction is counter clock wise direction looking towards rotor and the air exhaust over struts. 3-phase fan drive with very smooth operation and high efficiency housing with grounding lug for M4 x 8 screw (Torx) power consumption when wide open; these values may be considerably higher at the operating point.
Search Keywords:
63182TDH4P
IN STOCK:
471
Ships today, if you order in
Manufacturer Stock:
11
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$180.85
$180.850
3
$178.03
$534.090
5
$175.36
$876.800
10
$165.68
$1,656.800
25
+
$151.44
$3,786.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
985-GP-04
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Cable Mount 85A
OFB3P-4-19
Fiber Clip - Push in) - Natural - UL94 V-0 - Nylon
E2KC25MF1
E2K-C - Long Distance Capacitive Sensor - 3-25mm - DC 3-Wire PNP - NO
CT10.241
AC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 380 to 480VAC - 62x124x117mm
OD172SAP-24HB
FAN DC 172X51 24V, 235cfm