help desk software

6318HU

ebm-papst

S-Force Axial Fan DC 172x172x51mm 48V 545m³/h IP4X/IP5X

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6318HU
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
48 V
Power Rating:
40 W
Maximum Airflow:
317CFM
Noise Level:
63 dB
Special Features:
IP54
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
IP Rating:
IP54
Operating Temperature:
-20 to 75 °C
S-Force Axial Fan DC 172x172x51mm 48V 545m³/h IP4X/IP5X
Search Keywords:
6318HU
IN STOCK: 31
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$202.71
$202.710
3
$199.67
$599.010
5
$196.68
$983.400
10
$193.73
$1,937.300
25 +
$189.20
$4,730.000
Tools/3D Models