help desk software

6318N/2TDH3PU

ebm-papst

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6318N/2TDH3PU
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
171.5mm dia x 50.8 mm
Voltage Rating:
48 V
Power Rating:
152 W
Maximum Airflow:
606CFM
Noise Level:
83 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, External Temperature Sensor, PWM speed control
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
Search Keywords:
6318N2TDH3PU
IN STOCK: 0
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$213.64
$213.640
3
$210.44
$631.320
5
$207.28
$1,036.400
10
$204.17
$2,041.700
25 +
$199.40
$4,985.000
Tools/3D Models