632NU
ebm-papstDC Fan Axial Ball Bearing - 12V - 23.5CFM - 34dBA - 60 X 60 X 25mm - 5900RPM - IP68. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
632NU
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.8 W
Maximum Airflow:
23.5 CFM
Noise Level:
34 dB
Special Features:
IP54
Termination:
Lead Wires
Housing Material:
Plastic
IP Rating:
IP54
Operating Temperature:
-20 to 70 °C
The 630U series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The fan motor is protected against reverse polarity and locking. Ambient temperature range could be from -20 to 75°C.
Search Keywords:
632NU
IN STOCK:
88
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$63.27
$63.270
5
$62.32
$311.600
10
$56.87
$568.700
25
$53.31
$1,332.750
50
$51.93
$2,596.500
100
$49.79
$4,979.000
250
+
$49.04
$12,260.000
Product Guides
Product Changes