6412M
ebm-papstDC Fan Axial Ball Bearing 12V 8V to 15V 206CFM 52dB 171.5 X 150 X 50.8mm Middle Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6412M
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
171.5 x 150 x 50.8 mm
Voltage Rating:
12 V
Power Rating:
12 W
Maximum Airflow:
206 CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 72 °C
The EBM-PAPST part 6412M is a powerful and efficient DC fan designed with an axial ball bearing for smooth operation. It operates at a voltage range of 8V to 15V, making it versatile for a variety of applications. With an impressive airflow of 206CFM, this fan keeps your devices cool and running efficiently. Despite its power, it produces minimal noise with a rating of 52dB. The fan measures 171.5 X 150 X 50.8mm, making it compact and suitable for space-constrained environments. Its middle speed ensures adequate cooling without compromising on energy consumption.
Search Keywords:
6412M
IN STOCK:
107
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$84.94
$84.940
5
$82.86
$414.300
10
$81.62
$816.200
25
$80.39
$2,009.750
50
$79.19
$3,959.500
100
$78.00
$7,800.000
250
+
$76.83
$19,207.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
60620-5
CMNL PIN 20-14 AUBR L/P
A53TP25D
SOLID STATE RELAY 48-530 V - PM IP00 3P-SSR 530VAC/25A,90-280V,ZC
FN3270H-20-44
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Flange Mount
SC120-W16
120 mm (4.72) Bright Nickel Chrome (Ring 1.8 mm / Rib 2.3 mm)"
SC162-W1
162mm Chrome Wire Fan Guard