help desk software
DATA SHEET

6424U

ebm-papst

DC Fan Axial Ball Bearing - 24V - 241.3CFM - 57dBA - 171.5 x 150 x 50.8mm - 3400RPM - IP68. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6424U
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
171.5 x 150 x 50.8 mm
Voltage Rating:
24 V
Power Rating:
17 W
Maximum Airflow:
241 CFM
Noise Level:
57 dB
Special Features:
IP54
Termination:
Lead Wires
Housing Material:
Aluminum
IP Rating:
IP54
Operating Temperature:
-20 to 67 °C
The 6400U series DC Axial Fan with motor protection against reverse polarity and locking. The outstanding features of axial fans are their low installation depth, low noise level and outstanding efficiency. Combined with GreenTech, the future-oriented EC Technology from ebm-papst, the axial fans become intelligent energy-saving wonders for an extremely wide range of applications.
Search Keywords:
6424U
  Possible Replacement options available.  See Alternatives
IN STOCK: 431
Ships today, if you order in
Manufacturer Stock:
4   can ship 10/28/24
Factory Lead-Time
13 Weeks can ship 1/15/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.58
$133.580
5
$131.49
$657.450
10
$118.23
$1,182.300
25
$116.46
$2,911.500
50
$109.07
$5,453.500
75
$107.44
$8,058.000
100 +
$105.23
$10,523.000
Tools/3D Models