Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
7112N/2
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
150mm dia x 38 mm
Voltage Rating:
12 V
Power Rating:
12 W
Maximum Airflow:
181CFM
Noise Level:
53 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 72 °C
DC Fan Axial Sensor
Search Keywords:
7112N2
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
15
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$147.50
$147.500
5
$137.20
$686.000
10
$131.73
$1,317.300
25
$126.70
$3,167.500
50
$116.48
$5,824.000
75
$114.74
$8,605.500
100
+
$113.02
$11,302.000
Product Guides