7114N
ebm-papstDC Fan Axial Ball Bearing - 24V - 12V to 30V - 211.9CFM - 53dB - 150 X 38mm - 2850RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
7114N
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
150mm dia x 38 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
212 CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-25 to 72 °C
The 7114N is a 24VDC standard or basic speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Die-cast aluminium housing and sheet steel coated in black impeller. Left direction of rotation looking at rotor, inlet over bars direction of air flow, single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
7114N
IN STOCK:
745
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$78.00
$78.000
5
$76.83
$384.150
10
$72.19
$721.900
25
$70.23
$1,755.750
50
$68.19
$3,409.500
100
$66.33
$6,633.000
250
+
$64.87
$16,217.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1571610-2
Sealed R/A Tact switch, Sealed
965577-1
COVER 90DEG
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
20525-84
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latch...
DR22E3L-H4G
Indicator Lamp - Incandescent Illumination - Round Frame - Butt (φ24) - Standard - 110VAC ...