help desk software
DATA SHEET

7114N/2

ebm-papst

DC Fan Axial, Rated power : 12W, Noise level: 55 dBA

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
7114N/2
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
150mm dia x 38 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
212 CFM
Noise Level:
53 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 72 °C
A DC tubeaxial fan with dimensions as 150 mm(Length)x38 mm(Width)x 150 mm(Height), Voltage: 24VDC, a flow rate of 211.9 CFM, a fan speed of 2850 RPM, Rated power : 12W, Noise level: 55 dBA, and having ball bearing.
Search Keywords:
7114N2
IN STOCK: 44
Ships today, if you order in
Manufacturer Stock:
4   can ship 12/2/24
On Order:
50   can ship 2/21/25 
Factory Lead-Time
17 Weeks can ship 3/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$101.06
$101.060
5
$99.48
$497.400
10
$97.99
$979.900
25
$96.52
$2,413.000
50
$95.07
$4,753.500
75
$93.65
$7,023.750
100 +
$92.24
$9,224.000
Tools/3D Models