Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
712F/2
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
70 x 70 x 15 mm
Voltage Rating:
12 V
Power Rating:
1.7 W
Maximum Airflow:
25.9 CFM
Noise Level:
38 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Sensor
Search Keywords:
712F2
IN STOCK:
33
Ships today, if you order in
On Order:
17
can ship 12/6/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$40.30
$40.300
5
$38.35
$191.750
10
$34.52
$345.200
25
$33.03
$825.750
50
$30.37
$1,518.500
100
$28.26
$2,826.000
250
+
$26.71
$6,677.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0412HA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.9CFM 27dB 40 X 40 X 10mm
3450RC84780093
Bimetal Disc Thermostat - Automatic Reset - 2-Pin.
KHAU-17D12-48
General Purpose Power Relay Over 2A
Q8F1BXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Black Bezel - Solder Lugs/...