7212N
ebm-papstDC Fan Axial Ball Bearing - 12V - 6V to 15V - 211.9CFM - 53dB 150 X 55mm - 3050RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
7212N
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
55 x 150 mm
Voltage Rating:
12 V
Power Rating:
12 W
Maximum Airflow:
211CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-25 to 72 °C
The 7212N is a 12VDC axial fan with ball bearing. Fibreglass-reinforced plastic PA impeller and PBT housing. The motor is protection against reverse polarity and blocked rotor. High performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Search Keywords:
7212N
IN STOCK:
62
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$93.59
$93.590
5
$92.19
$460.950
10
$90.81
$908.100
25
$89.44
$2,236.000
50
$88.10
$4,405.000
100
$86.78
$8,678.000
250
+
$85.48
$21,370.000
Product Guides