Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
7214N/17
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
55 x 150 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
211CFM
Noise Level:
53 dB
Rotation Detect Signal Signal:
Yes
Special Features:
Speed/Rotation/Rotor-Lock Alarm
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 72 °C
DC Fan Axial with Alarm Flange Mount
Search Keywords:
7214N17
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
24
can ship
10/28/24
Factory Lead-Time
13 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$125.76
$125.760
5
$116.98
$584.900
10
$112.31
$1,123.100
25
$108.03
$2,700.750
50
$99.32
$4,966.000
75
$97.83
$7,337.250
100
+
$96.36
$9,636.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
207445-3
SEALING CAP ASSY, 17,CPC ROHS Compliant
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
NC3FAAH2
AA Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating co...
IPL1-105-01-L-D-K
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Rows.
P0422NL
Common Mode Chokes Dual 770uH 4.7A 0.04Ohm DCR SMD Tube