Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
7450ES
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
55 x 150 mm
Voltage Rating:
230 V
Power Rating:
47 W
Maximum Airflow:
229CFM
Noise Level:
58 dB
Special Features:
Speed Signal
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-30 to 60 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Ball Bearing 230V 229.6CFM 58dB
Search Keywords:
7450ES
This product is not in stock and cannot be back-ordered