8212JN
ebm-papstDC Fan Axial Ball Bearing - 12V - 7V to 13.8V - 77.7CFM - 55dB - 80 X 80 X 38mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8212JN
RoHS:
Yes
HTS:
8414596590
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
12 V
Power Rating:
10 W
Maximum Airflow:
77.7 CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 8212JN is a 12VDC standard or basic speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads with jet characteristic/rigid curve. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
8212JN
IN STOCK:
315
Can Ship immediately
Manufacturer Stock:
32
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$50.76
$50.760
5
$46.51
$232.550
10
$44.01
$440.100
25
$40.81
$1,020.250
50
$35.83
$1,791.500
100
$35.48
$3,548.000
250
+
$35.12
$8,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
608036-1
SILICONE FUSION TAPE,1"X36'
11CX12
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing,...
FFB1224EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm
208LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
BA-2RV2-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...