8214JN
ebm-papstDC Fan Axial Ball Bearing - 24V - 18V to 26.4V - 78CFM - 55dB - 80 X 80 X 38mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8214JN
RoHS:
Yes
HTS:
8414596090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
24 V
Power Rating:
11 W
Maximum Airflow:
78 CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 8214JN is a 24VDC Axial Fan with ball bearing and speed signal. Fibreglass-reinforced plastic PA impeller and PBT housing. Electronically commutated external rotor motor, commutation electronics completely integrated and innovative impeller design with winglets, compact design with high power density, rigid compression curve at low noise, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
8214JN
IN STOCK:
533
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$53.20
$53.200
5
$52.33
$261.650
10
$30.60
$306.000
25
$30.14
$753.500
50
$29.69
$1,484.500
100
$29.24
$2,924.000
250
+
$28.80
$7,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
193846-1
Socket Contact - AMP Type II - 14 AWG (2 mm²) Wire Size - Power - Crimp Termination.
CMC2-2
Terminal Block -Connector 4 -Position - Feed Through - Gray - 10 22 AWG
2-87499-1
12 MODIV HSG SR MRKD .100CL
102387-9
40 MODIV HSG COMP DR .100 POL
MTL206N
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 17.00mm Locking Lever Actuato...