8312GM
ebm-papstDC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 28.3CFM 34dB 80 X 80 X 32mm Middle Speed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8312GM
RoHS:
Yes
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
80 x 80 x 32 mm
Voltage Rating:
12 V
Power Rating:
1.8 W
Maximum Airflow:
28.3 CFM
Noise Level:
34 dB
Special Features:
Middle Speed
Termination:
Lead Wire
Housing Material:
Polybutylene Terephthalate Polymer
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 28.3CFM 34dB 80 X 80 X 32mm Middle Speed
Search Keywords:
8312GM
This product is not in stock and cannot be back-ordered
Product Guides