Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8318H
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 32 mm
Voltage Rating:
48 V
Power Rating:
5.8 W
Maximum Airflow:
47.1 CFM
Noise Level:
48 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
DC Fan Axial Ball Bearing 48V 36V to 56V 47.09CFM 48dB 80 X 80 X 32mm High Speed
Search Keywords:
8318H
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
15
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$55.21
$55.210
5
$54.40
$272.000
10
$49.80
$498.000
25
$46.52
$1,163.000
50
$42.26
$2,113.000
100
$41.84
$4,184.000
250
+
$41.42
$10,355.000
Product Guides