Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8394
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
80 x 80 x 32 mm
Voltage Rating:
24 V
Power Rating:
2.5 W
Maximum Airflow:
32 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
DC Fan Axial Ball Bearing 24V 12V to 28V 32CFM 36dB 80 X 80 X 32mm
Search Keywords:
8394
IN STOCK:
46
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
1
$40.32
$40.320
5
$38.91
$194.550
10
$35.19
$351.900
25
$33.69
$842.250
50
$31.31
$1,565.500
100
$28.90
$2,890.000
250
+
$28.45
$7,112.500
Product Guides