Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8412L
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
0.8 W
Maximum Airflow:
21 CFM
Noise Level:
21 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 0.8W 21CFM 21dB Flange Mount
Search Keywords:
8412L
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides