8412N/2GH
ebm-papstDC Fan, 12V, 80x80x25mm, 46.5CFM, 37dBA, 2.2W, 3600RPM, Wire Leads | ebm-papst 8412N/2GH
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8412N/2GH
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
81 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.2 W
Maximum Airflow:
46.5 CFM
Noise Level:
37 dB
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan, 12V, 80x80x25mm, 46.5CFM, 37dBA, 2.2W, 3600RPM, Wire Leads | ebm-papst 8412N/2GH
Search Keywords:
8412N2GH
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$28.31
$28.310
5
$25.22
$126.100
25
$23.04
$576.000
50
$20.71
$1,035.500
100
$20.01
$2,001.000
250
$19.81
$4,952.500
500
+
$19.61
$9,805.000
Product Guides