8412NGME
ebm-papstDC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 34.14CFM 26dB 80 X 80 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8412NGME
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.4 W
Maximum Airflow:
34.1 CFM
Noise Level:
26 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
The EBM-PAPST part 8412NGME is a high-performance DC fan with an axial design and Sintec-Sleeve bearing technology. This fan is designed to operate on a voltage range of 8V to 15V, making it compatible with a wide range of applications. With a size of 80 X 80 X 25.4mm, it can easily fit in compact spaces without compromising on performance.Featuring a maximum airflow of 34.14 cubic feet per minute (CFM), this fan provides efficient cooling for various electronic components, ensuring optimal operating conditions and extending their lifespan. Despite its impressive airflow, the 8412NGME fan operates silently, with a noise level of only 26 decibels (dB), making it suitable for noise-sensitive environments.With its reliable Sintec-Sleeve bearing, this fan offers long-lasting durability and excellent performance, ensuring smooth and consistent operation. Whether used in computers, servers, power supplies, or other industrial equipment, the EBM-PAPST 8412NGME DC fan is a reliable and efficient cooling solution.
Search Keywords:
8412NGME
IN STOCK:
203
Ships today, if you order in
Manufacturer Stock:
61
can ship
10/28/24
Factory Lead-Time
13 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$25.14
$25.140
10
$20.24
$202.400
25
$19.26
$481.500
50
$17.90
$895.000
100
$16.52
$1,652.000
250
$16.26
$4,065.000
500
+
$16.10
$8,050.000