8412NH
ebm-papstDC Fan Axial Ball Bearing - 12V - 8V to 13.2V - 46.5CFM - 37dB - 80 X 80 X 25.4mm - 3600RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8412NH
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.1 W
Maximum Airflow:
46.5 CFM
Noise Level:
37 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 8412NH is a 12VDC standard or basic high speed Axial Fan with speed signal, Go/No-go alarm and alarm with limit speed. This fan comes with an external temperature sensor, internal temperature sensor, PWM control input and analogue control input. It features moisture protection, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
8412NH
IN STOCK:
470
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$32.05
$32.050
5
$28.09
$140.450
25
$26.87
$671.750
50
$24.87
$1,243.500
100
$21.99
$2,199.000
250
$19.71
$4,927.500
500
+
$19.41
$9,705.000
Product Guides