8412NLE
ebm-papstDC Fan Axial, Ball Bearing, Voltage: 12V, Flow rate: 19.4CFM, Noise: 17dB, Dimensions: 80 X 80 X 25mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8412NLE
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
0.3 W
Maximum Airflow:
19.4 CFM
Noise Level:
17 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 85 °C
A DC tubeaxial fan with dimensions as 80 mm(Length)x25 mm(Width)x 80 mm(Height), Voltage: 12VDC, a flow rate of 19.4 CFM, a fan speed of 1500 RPM, Rated power : 300 mW, Noise level: 17 dBA, and having ball bearing. It has a temperature range of -20 °C to 85 °C.
Search Keywords:
8412NLE
IN STOCK:
850
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$28.15
$28.150
5
$26.33
$131.650
25
$23.85
$596.250
50
$20.94
$1,047.000
100
$20.40
$2,040.000
250
$20.09
$5,022.500
500
+
$19.79
$9,895.000
Product Guides