8412NME
ebm-papstFan Axial, Dimensions: 80x80x25mm, Voltage: 12VDC, Flow Rate: 34.1CFM, Fan Speed: 2600RPM, Noise: 27dB(A), Ball Bearings w/Wire Leads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8412NME
RoHS:
Yes
HTS:
8414596090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1 W
Maximum Airflow:
34.1 CFM
Noise Level:
27 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
A DC tubeaxial fan with dimensions as 80 mm(Length)x25 mm(Width)x 80 mm(Height), Voltage: 12VDC, a flow rate of 34.1 CFM, afan speed of 2600 RPM, Rated power : 1W, Noise level: 27 dBA, and having ball bearing. It has a temperature range of -20 to 75°C.
Search Keywords:
8412NME
IN STOCK:
402
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$27.07
$27.070
5
$25.31
$126.550
25
$22.91
$572.750
50
$21.32
$1,066.000
100
$20.20
$2,020.000
250
$19.89
$4,972.500
500
+
$19.59
$9,795.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
7201MD9ABE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/...
D2C0303S
Rotary Switches
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...