8412NMLE
ebm-papstDC Fan Axial Ball Bearing 12V 8V to 15V 26.5CFM 21dB 80 X 80 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8412NMLE
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
0.6 W
Maximum Airflow:
26.5 CFM
Noise Level:
21 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 85 °C
The 8400N series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications. Noise 21.0 dB(A)
Power (Watts) 600mW
RPM 2050 RPM Operating Temperature -4 ~ 185°F (-20 ~ 85°C)
Electronic protection against reverse polarity
Closed-loop speed control and monitoring
GRP (PBT) Housing and GRP (PA) impeller
Exhaust over struts direction of air flow
Counter-clockwise direction of rotation
Connection via 24AWG single wires
Speed signal
Alarm with speed limit
External temperature sensor
Internal temperature sensor
PWM control input
Analogue control input
Protection against moisture
Search Keywords:
8412NMLE
IN STOCK:
1,204
Ships today, if you order in
Manufacturer Stock:
64
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$28.34
$28.340
5
$20.67
$103.350
25
$19.99
$499.750
50
$19.57
$978.500
100
$18.82
$1,882.000
250
$16.27
$4,067.500
500
+
$16.03
$8,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1445022-2
2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
1445022-3
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.
1445022-4
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 4 Ways - 3 mm.
1445022-8
MICRO MNL RFECEPT HSG SINGLE R
1445049-4
FREE HANG SNGL ROW HSG 4 POS