help desk software
DATA SHEET

8414M

ebm-papst

DC Fan Ball Bearing 24V 1.4W 27CFM 29dB Flange Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8414M
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1.4 W
Maximum Airflow:
27 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued & Replaced
DC Fan Ball Bearing 24V 1.4W 27CFM 29dB Flange Mount
Search Keywords:
8414M
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
8414NM
8414NM
VIEW PRODUCT
Tools/3D Models