Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8414NL
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
0.8 W
Maximum Airflow:
19.4 CFM
Noise Level:
17 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Ball Bearing 24V 18V to 28V 19.4CFM 17dB 80 X 80 X 25.4mm Low Speed
Search Keywords:
8414NL
IN STOCK:
40
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$33.14
$33.140
5
$30.60
$153.000
25
$27.69
$692.250
50
$25.75
$1,287.500
100
$23.75
$2,375.000
250
$23.39
$5,847.500
500
+
$23.04
$11,520.000
Product Guides