help desk software
DATA SHEET

8452/2GM

ebm-papst

Ebm Papst |Ebm-Papst 8452/2GM

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8452/2GM
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.3 W
Maximum Airflow:
34.1 CFM
Noise Level:
32 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued & Replaced
Ebm Papst |Ebm-Papst 8452/2GM
Search Keywords:
84522GM
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.24
$83.240
10 +
$33.51
$335.100
Older Equivalent
8452/2M
8452/2M
VIEW PRODUCT
Tools/3D Models