Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8500A
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
79.5 x 79.5 x 38 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
34 CFM
Noise Level:
41 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-10 to 75 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Sintec-Sleeve Bearing 115V 34CFM 41dB 79.5 X 79.5 X 38mm
Search Keywords:
8500A
This product is discontinued, but still in stock
IN STOCK:
242
Ships today, if you order in
Manufacturer Stock:
28
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$150.79
$150.790
5
$61.99
$309.950
10
$61.54
$615.400
25
$61.25
$1,531.250
50
$59.61
$2,980.500
100
+
$59.17
$5,917.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20DKBG5
Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
SCERX22ABA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
AML21EBA2AA
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick C...
8125J81ZBE12
Snap-acting Momentary Pushbutton Switches
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket