help desk software
DATA SHEET

8500DP

ebm-papst

AC Fan Axial, Sintec Bearing, Voltage:115V, Flow rate: 35.9CFM, Noise: 34dB, Dimensions: 80 X 80 X 38mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8500DP
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
79.5 x 79.5 x 38 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
35.9 CFM
Noise Level:
34 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued & Replaced
An AC axial fan with dimensions as 80 mm(Length)x38 mm(Width)x80 mm(Height), Voltage: 115VAC, a flow rate of 35.9 CFM, Rated power : 11W, a fan speed of 3200 RPM, Sound level: 34 dBA, and having sleeve bearing.
Search Keywords:
8500DP
  This product is discontinued, but still in stock
IN STOCK: 142
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.29
$74.290
5
$73.17
$365.850
10
$64.94
$649.400
25
$62.03
$1,550.750
50
$59.92
$2,996.000
100
$57.88
$5,788.000
250 +
$57.01
$14,252.500
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
8500N
8500N
VIEW PRODUCT
Tools/3D Models