8500TV
ebm-papstAC Fan Axial Sintec-Sleeve Bearing 115V 27.7CFM 32dB 75.8 X 37mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8500TV
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
37 x 75.8 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
27.7 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-10 to 75 °C
Life Cycle:
Discontinued
The EBM-PAPST 8500TV is a high-quality AC axial fan with a Sintec-sleeve bearing, designed for reliable and efficient cooling performance. Operating at 115V, this fan delivers an airflow of 27.7 cubic feet per minute while maintaining a low noise level of 32dB. With dimensions of 75.8 x 37mm, this compact fan is an ideal choice for a variety of applications where space is limited.
Search Keywords:
8500TV
This product is discontinued, but still in stock
IN STOCK:
28
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$69.34
$69.340
5
$48.46
$242.300
10
$44.33
$443.300
25
$42.06
$1,051.500
50
$41.64
$2,082.000
100
$41.23
$4,123.000
250
+
$40.81
$10,202.500