help desk software
DATA SHEET

8500V

ebm-papst

AC Fan Axial Sintec Bearing - 115V - 36CFM - 34dB - 79.5 X 79.5 X 38mm - 3200RPM. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8500V
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
79.5 x 79.5 x 38 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
36 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued & Replaced
The 8000V series Tube-axial AC Fan with external shaded pole motor and impedance protected against over loading. The 8000V series fans features metallic housing and impeller, clockwise direction of rotation. AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.
Search Keywords:
8500V
  This product is discontinued, but still in stock
IN STOCK: 250
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.73
$76.730
5
$51.68
$258.400
10
$44.15
$441.500
25
$42.31
$1,057.750
50
$41.68
$2,084.000
100 +
$41.05
$4,105.000
RECOMMENDED REPLACEMENT
8500N
8500N
VIEW PRODUCT
Tools/3D Models