8830N
ebm-papstAC Fan Axial Sintec-Sleeve Bearing 115V 21.2CFM 21dB 80 X 80 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8830N
RoHS:
Yes
HTS:
8414596090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
115 V
Power Rating:
8 W
Maximum Airflow:
21.2 CFM
Noise Level:
21 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-10 to 80 °C
The 8830N is a 115VAC Axial Fan with Sintec sleeve bearing and terminal power connection. Die-cast aluminium housing and sheet steel coated in black impeller. Right direction of rotation looking at rotor, exhaust over struts direction of air flow with 2 single strands 18AWG leads, TR 64 grounding lug M4 x 8. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
1950RPM Speed rating
8W Rated power
-10 to 80°C Maximum ambient temperature range
Insulation class-E
Protected from overload using impedance protection
Search Keywords:
8830N
IN STOCK:
77
Can Ship immediately
Manufacturer Stock:
40
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$38.57
$38.570
5
$34.63
$173.150
10
$32.54
$325.400
25
$30.68
$767.000
50
$28.98
$1,449.000
100
$27.27
$2,727.000
250
+
$26.86
$6,715.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
ARN2-2222-10.10.10.10
Industrial Panel Mount Indicators / Switch Indicators 4POS Monolever
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
RU4S-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay