help desk software
DATA SHEET

8830V

ebm-papst

AC Fan Axial Sintec Bearing 115V 21CFM 21dB 79.5 X 79.5 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8830V
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
79.5 x 79.5 x 38 mm
Voltage Rating:
115 V
Power Rating:
8 W
Maximum Airflow:
21 CFM
Noise Level:
21 dB
Special Features:
N/A
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
80(Max) °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Sintec Bearing 115V 21CFM 21dB 79.5 X 79.5 X 38mm
Search Keywords:
8830V
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
8830VW
8830VW
VIEW PRODUCT
Tools/3D Models