help desk software
DATA SHEET

8850TV

ebm-papst

AC Fan Axial Sintec-Sleeve Bearing 230V 18.25CFM 20dB 75.8 X 37mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8850TV
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
37 x 75.8 mm
Voltage Rating:
230 V
Power Rating:
12 W
Maximum Airflow:
18.2CFM
Noise Level:
20 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-10 to 70 °C
AC Fan Axial Sintec-Sleeve Bearing 230V 18.25CFM 20dB 75.8 X 37mm
Search Keywords:
8850TV
IN STOCK: 59
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.18
$59.180
5
$52.81
$264.050
10
$51.22
$512.200
25
$49.03
$1,225.750
50
$44.29
$2,214.500
100
$43.12
$4,312.000
250 +
$35.43
$8,857.500
Tools/3D Models