Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8850V
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
79.5 x 79.5 x 38 mm
Voltage Rating:
230 V
Power Rating:
11 W
Maximum Airflow:
28 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
AC Fan Axial Sintec Bearing 230V 28CFM 28dB 79.5 X 79.5 X 38mm
Search Keywords:
8850V
This product is discontinued, but still in stock
IN STOCK:
33
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$42.61
$42.610
25
$40.47
$1,011.750
50
$38.16
$1,908.000
150
$32.09
$4,813.500
500
+
$30.21
$15,105.000
Product Guides