Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8880N
RoHS:
Yes
HTS:
8414596090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
79.5 x 79.5 x 38 mm
Voltage Rating:
230 V
Power Rating:
9 W
Maximum Airflow:
17.7 CFM
Noise Level:
18 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-10 to 80 °C
AC Fan Axial Sintec Bearing 230V 17.7CFM 18dB 79.5 X 79.5 X 38mm
Search Keywords:
8880N
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/6/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$53.76
$53.760
5
$48.32
$241.600
10
$46.98
$469.800
25
$45.10
$1,127.500
50
$40.85
$2,042.500
100
$39.84
$3,984.000
250
+
$32.81
$8,202.500
Please Note:
Item may be subject to tariff fee if shipping within the United States