Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8880TV
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
37 x 75.8 mm
Voltage Rating:
230 V
Power Rating:
9 W
Maximum Airflow:
14.1 CFM
Noise Level:
15 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-10 to 80 °C
AC Fan Axial Sintec-Sleeve Bearing 230V 14.1CFM 15dB 75.8 X 37mm
Search Keywords:
8880TV
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$58.28
$58.280
5
$52.00
$260.000
10
$50.45
$504.500
25
$48.29
$1,207.250
50
$43.63
$2,181.500
100
$42.47
$4,247.000
250
+
$34.93
$8,732.500