help desk software
DATA SHEET

8880V

ebm-papst

AC Fan Axial Sintec Bearing 230V 21CFM 21dB 79.5 X 79.5 X 38mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
8880V
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
79.5 x 79.5 x 38 mm
Voltage Rating:
230 V
Power Rating:
8 W
Maximum Airflow:
21 CFM
Noise Level:
21 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-10 to 80 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Sintec Bearing 230V 21CFM 21dB 79.5 X 79.5 X 38mm
Search Keywords:
8880V
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.26
$145.260
25
$49.13
$1,228.250
50
$48.73
$2,436.500
100
$46.29
$4,629.000
150
$37.41
$5,611.500
500 +
$35.21
$17,605.000
RECOMMENDED REPLACEMENT
8880N
8880N
VIEW PRODUCT
Tools/3D Models