help desk software
DATA SHEET

9498-2-4039

ebm-papst

Fan Finger Guard - Grille - Ebm Papst Axial Fans - 150 mm - 162.1 mm - Steel.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9498-2-4039
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
W2G130
Family:
9498-2-4039
Dimension:
150mm dia
The 9498-2-4039 is a Finger Guard made of steel and for use with the W2G130 axial fans.
Search Keywords:
949824039
IN STOCK: 137
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.79
$38.950
25
$7.34
$183.500
50
$7.23
$361.500
100
$6.03
$603.000
250
$5.94
$1,485.000
500
$5.85
$2,925.000
1,000
$5.49
$5,490.000
2,500 +
$5.40
$13,500.000
Tools/3D Models