Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9566-2-4013
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Inlet Nozzle
Material:
Galvanized Sheet Steel
Fits Fan Size:
108 mm
Family:
9566
Operating Temperature:
N/A
Dimension:
129 dia x 13 mm
Thrml Mgmt Access Inlet Nozzle 108mm Galvanized Sheet Steel
Search Keywords:
956624013
IN STOCK:
11,826
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.73
$53.650
25
$8.74
$218.500
50
$7.91
$395.500
100
$7.66
$766.000
250
$6.26
$1,565.000
500
$5.72
$2,860.000
1,000
+
$5.63
$5,630.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1658649-1
KIT,HDP-20,OVRMLD,RCPT,SIZE 3,
DM5374582
Connector Accessories Guide Pin
17903-BLK-B1
Cable Assembly AC Power 0.91m Fan Terminal 2 POS F 18AWG
559-3501-007F
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/635nm 8mcd/5mcd 3-Pin
BK/HTB-44I-R
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk